• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LSTR10RGBASL LSTR10RGBASL 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Connection kit
  • Accessories: Yes
  • Spare part: No.
UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3151981 EVN LSTR10RGBASL LSTR10RGBASL 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3151981 EVN LSTR10RGBASL LSTR10RGBASL 1 pc(s)

Description

The connection line is simply pushed onto the solder points of the corresponding LED strip, eliminating the need for soldering in the power supply. Suitable for RGB strips with a width of 10 mm. In order to mount the clip easily, the first chip on the strip has to be at least 8mm away from the cutting edge, this is usually given for strips with max. 60 chips per meter. The length is 150mm. The maximum load capacity is 36V and 5A. Measured in: Lxwxh: 15.5 x 14.5 x 5mm.

This text is machine translated.