Datasheet 3151983 EVN LSTR10RGBVBL LSTR10RGBVBL 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3151983 EVN LSTR10RGBVBL LSTR10RGBVBL 1 pc(s)
Description
The flexible connection line is simply pushed onto the solder points of the relevant LED strip, eliminating the need for soldering on the connection cables. Suitable for RGB strips with a width of 10 mm. In order to mount the clip easily, the first chip on the strip has to be at least 8mm away from the cutting edge, this is usually given for strips with max. 60 chips per meter. The length is 150mm. The maximum load capacity is 36V and 5A. Measured in: Lxwxh: 15.5 x 14.5 x 5mm.
This text is machine translated.
Description
The flexible connection line is simply pushed onto the solder points of the relevant LED strip, eliminating the need for soldering on the connection cables. Suitable for RGB strips with a width of 10 mm. In order to mount the clip easily, the first chip on the strip has to be at least 8mm away from the cutting edge, this is usually given for strips with max. 60 chips per meter. The length is 150mm. The maximum load capacity is 36V and 5A. Measured in: Lxwxh: 15.5 x 14.5 x 5mm.