
Highlights & Details
Power-LED WALL BUILD-IN LAMP, IP54
- Power= 2 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed wall light
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
2 W
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
80°
- Light features
Recess mount option
- Recess diameter
60 mm
- Recess depth
30 mm
IP54
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 80 x 80 x 30 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
80 mm
- Height
30 mm
- Length
80 mm
- Rated luminous flux
112 lm
- Number of pins
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483982 EVN P20402 P20402 LED recessed wall light LED (monochrome) Built-in LED 2 W White
User & Safety Instructions
User & Safety Instructions 2483982 EVN P20402 P20402 LED recessed wall light LED (monochrome) Built-in LED 2 W White
Description
This text is machine translated.












