
Highlights & Details
LED downlight, swiveling, dimmable, IP65
- Power= 8 W Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
4000 K
- Colour
Neutral white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
Dimmable
- Rotation range (max.)
20°
- Swivel range (max.)
20°
- Recess depth
40 mm
- Outside Ø
80 mm
IK06
IP65
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
32 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483992 EVN P65081340 P65081340 LED recessed light LED (monochrome) Built-in LED 8 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483992 EVN P65081340 P65081340 LED recessed light LED (monochrome) Built-in LED 8 W Stainless steel
Description
This text is machine translated.












