
Highlights & Details
LED recessed light for wall and floor mounting, IP65
- Power= 1 W Total luminous flux= 60 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed wall light
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
60 lm
- Total luminous flux
60 lm
3000 K
- Colour
Warm white
- Light features
Hardwearing
- Recess diameter
52 mm
- Recess depth
37 mm
- Outside Ø
84 mm
IP65
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Height
43 mm
- Rated luminous flux
60 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483993 EVN P651002 P651002 LED recessed wall light LED (monochrome) Built-in LED 1 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483993 EVN P651002 P651002 LED recessed wall light LED (monochrome) Built-in LED 1 W Stainless steel
Description
The recessed LED light is designed in such a way that it can either be mounted directly on the ground with two screws or alternatively mounted in switch boxes. Due to its design and power, the lamp is perfectly suitable as an orientation lamp. As this can also be walked in, it is also possible to use it as a sunken ground light at any time. Since the lamp is equipped with a stainless steel cover, it is much less sensitive than the version with aluminum cover. Due to the given degree of protection, it is possible to use it in numerous rooms right up to the outdoor area at any time.
This text is machine translated.
This text is machine translated.












