
Highlights & Details
LED downlight, swiveling, dimmable, IP65
- Power= 13 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13 W
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
Dimmable
- Swivel range (max.)
20°
- Recess depth
60 mm
- Outside Ø
110 mm
IK06
IP65
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
52 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483994 EVN P65130102 P65130102 LED recessed light LED (monochrome) Built-in LED 13 W White
User & Safety Instructions
User & Safety Instructions 2483994 EVN P65130102 P65130102 LED recessed light LED (monochrome) Built-in LED 13 W White
Description
The swiveling LED ceiling mounted light fixture can be used not only in the living room but also in the wet room due to the given protection class. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°.
This text is machine translated.
This text is machine translated.












