
Highlights & Details
LED sunken ground light, 2-way light emission
- Power= 7 W
- Total luminous flux= 135 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V AC
- Outside Ø
125 mm
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
135 lm
- Total luminous flux
135 lm
- Recess diameter
118 mm
- Recess depth
116 mm
- Protection screen
Clear
- Protection class
I
IP67
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
128 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483999 EVN P67152702 P67152702 Recessed floor light Built-in LED LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483999 EVN P67152702 P67152702 Recessed floor light Built-in LED LED (monochrome) 7 W Anthracite
Description
The floor lamp is perfectly suitable as orientation lamp through the two-sided light emission and can be installed not only in the floor but also in the wall. The installation is done by means of the plastic mounting sleeve included in the delivery. A second cable gland is included in the delivery (for cables up to a maximum diameter of 8mm), which can be used optionally to wire these when using several lights. The lamp can be walked on and can also be used, for example, by bicycle, but not by car/truck. Thanks to the powder coating, the lamp can also be used in salty air. The lamp has a beam angle of 2x 100°.
This text is machine translated.
This text is machine translated.












