
Highlights & Details
Power-LED sunken ground light, IP67
- Power= 1.5 W
- Total luminous flux= 62 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
12 V DC
- Outside Ø
45 mm
- Bulb type
LED (monochrome)
- Rating per bulb
1.5 W
1.5 W
3000 K
- Colour
Warm white
- Total luminous flux
62 lm
- Recess diameter
36 mm
- Recess depth
68 mm
- Protection screen
Textured
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
20°
40°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
59 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484001 EVN P6721502 P6721502 Recessed floor light LED (monochrome) 1.5 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484001 EVN P6721502 P6721502 Recessed floor light LED (monochrome) 1.5 W Stainless steel
Description
The lamp body is made of solid aluminum, while the cover plate is made of V4A stainless steel. The mounting sleeve included in the delivery can be used optionally for mounting, whereby the installation depth remains unchanged. To protect against accidental removal, the sleeve is tapered upwards and has a diameter of 58mm at the bottom and 39mm at the top. Since the LED chip is permanently installed, there is no additional cost for bulbs. The maximum overtravel speed is 20km/h. The type of dimming depends on the power supply used.
This text is machine translated.
This text is machine translated.












