
Highlights & Details
LED recessed floor light for indoors and outdoors, IP68
- Power= 1.2 W
- Total luminous flux= 70 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Outside Ø
60 mm
- Bulb type
LED (monochrome)
- Rating per bulb
1.2 W
1.2 W
3000 K
- Colour
Warm white
70 lm
- Total luminous flux
70 lm
- Recess diameter
50 mm
- Recess depth
60 mm
- Protection screen
Textured
- Light features
Hardwearing
- Protection class
III
IP68
- Factory colour
Stainless steel
- Material
Steel (stainless)
- Feed length
3 m
n.rel.
- Radiation angle
20°
40°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
48 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484002 EVN P68102 P68102 Recessed floor light LED (monochrome) 1.2 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484002 EVN P68102 P68102 Recessed floor light LED (monochrome) 1.2 W Stainless steel
Description
LED sunken ground light for a variety of indoor and outdoor applications. Perfect Leuchtkraft to set optical highlights, such as in the terrace floor and much more. The lamp is made entirely of stainless steel and has a 3M long connection cable with free wire ends. The lamp can be driven over at max. 1000kg and 20km/h. Due to the high degree of protection, the lamp can be used up to 1m underwater.
This text is machine translated.
This text is machine translated.












