1/3
Solar outdoor free standing light (+ motion detector)
3.7 V
LED (monochrome)
1.6 W
1.6 W
3000 K
Warm white
150 lm
150 lm
8 s
8 min
180°
III
IP54
IK06
Anthracite
Aluminium
(L x W x H) 152 x 162 x 240 mm
n.rel.
Yes
162 mm
240 mm
152 mm
20 mm
not relevant
Datasheet 2484010 EVN PAS541502 PAS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.6 W Anthracite
User & Safety Instructions 2484010 EVN PAS541502 PAS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.6 W Anthracite