
Highlights & Details
LED ceiling light, can be swiveled with DALI power supply
- Power= 8.4 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.4 W
8.4 W
2700 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess depth
41 mm
- Outside Ø
83 mm
IP20
- Factory colour
Aluminium
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
37 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484044 EVN PC20D91427 PC20D91427 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium
User & Safety Instructions
User & Safety Instructions 2484044 EVN PC20D91427 PC20D91427 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium
Description
The COB-LED ceiling mounted light fixture can be used for a variety of indoor applications, such as Effect lighting, room lighting, accentuated lighting and much more. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. The supplied power supply unit can be dimmed either via DALI or Push-L. The swivel angle is 20°, protocol: dt6, DALI2.
This text is machine translated.
This text is machine translated.












