
Highlights & Details
Power LED ceiling light, can be swiveled with power supply
- Power= 6 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess depth
38 mm
- Outside Ø
83 mm
IP20
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
32 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484058 EVN PC20N61302 PC20N61302 LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484058 EVN PC20N61302 PC20N61302 LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
Description
The COB-LED ceiling mounted light fixture can be used for a variety of indoor applications, such as Effect lighting, room lighting, accentuated lighting and much more. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°.
This text is machine translated.
This text is machine translated.












