
Highlights & Details
Power LED ceiling light dim2warm, swiveling
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
600 lm
- Total luminous flux
600 lm
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Dimmable
- Swivel range (max.)
20°
- Recess depth
38 mm
- Outside Ø
83 mm
IP20
- Factory colour
Aluminium
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2000 K
- Colour temperature range
2000 - 3000 K
- Height
43 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484065 EVN PC20N614D2W PC20N614D2W LED recessed light LED (monochrome) Built-in LED 6 W Aluminium
User & Safety Instructions
User & Safety Instructions 2484065 EVN PC20N614D2W PC20N614D2W LED recessed light LED (monochrome) Built-in LED 6 W Aluminium
Description
The COB-LED ceiling mounted light fixture is equipped with a dim2warm LED, which means that the light color changes in the color range of 2000K-3000K during dimming. Thus, a variety of applications can be used indoors, such as for example Effect lighting, room lighting, accentuated lighting and much more. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°. The specified 600lm are reached in undimmed mode (3000K), while 2000K is reached at full dimming (60lm).
This text is machine translated.
This text is machine translated.












