
Highlights & Details
Power LED ceiling light, can be swiveled with power supply
- Power= 8.4 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.4 W
8.4 W
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess depth
41 mm
IP20
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 83 x 83 x 37 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
83 mm
- Height
37 mm
- Length
83 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484105 EVN PC24N91502 PC24N91502 LED recessed light LED (monochrome) Built-in LED 8.4 W Chrome
User & Safety Instructions
User & Safety Instructions 2484105 EVN PC24N91502 PC24N91502 LED recessed light LED (monochrome) Built-in LED 8.4 W Chrome
Description
This text is machine translated.












