
Highlights & Details
Power LED lamp, can be swiveled with power supply unit, IP65
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
600 lm
- Total luminous flux
600 lm
3000 K
- Colour
Warm white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess depth
45 mm
- Outside Ø
83 mm
IP65
- Protection class
IP65
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2000 K
- Colour temperature range
2000 - 3000 K
- Height
48.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484114 EVN PC650N613D2W PC650N613D2W LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484114 EVN PC650N613D2W PC650N613D2W LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
Description
This text is machine translated.












