
Highlights & Details
Power LED lamp, can be swiveled with power supply unit, IP65
- Power= 8.4 W Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.4 W
8.4 W
4000 K
- Colour
Neutral white
- Protection screen
Clear
- Radiation angle
20°
40°
- Light features
Swivelling
- Swivel range (max.)
20°
- Recess depth
45 mm
- Outside Ø
83 mm
IP65
- Protection class
IP65
- Factory colour
Aluminium
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
48.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484130 EVN PC650N91440 PC650N91440 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium
User & Safety Instructions
User & Safety Instructions 2484130 EVN PC650N91440 PC650N91440 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium
Description
The COB-LED ceiling mounted light fixture can be used for a variety of indoor applications, such as Effect lighting, room lighting, accentuated lighting and much more. When installed in closed ceilings, the lamp achieves IP65 protection. Because of this, the lamp can of course also be used for damp room applications and in outdoor areas. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°. tc: 75°C.
This text is machine translated.
This text is machine translated.












