
Highlights & Details
Power-LED sunken ground light, IP67
- Power= 11 W
- Total luminous flux= 880 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
125 mm
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
11 W
11 W
4000 K
- Colour
Neutral white
880 lm
- Total luminous flux
880 lm
- Recess diameter
112 mm
- Recess depth
154 mm
- Protection screen
Textured
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
40°
80°
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
157 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484135 EVN PC670101140 PC670101140 Recessed floor light Bulb cannot be changed LED (monochrome) 11 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484135 EVN PC670101140 PC670101140 Recessed floor light Bulb cannot be changed LED (monochrome) 11 W Stainless steel
Description
This text is machine translated.












