
Highlights & Details
LED sunken ground light, IP67
- Power= 12 W
- Total luminous flux= 950 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
180 mm
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
3000 K
- Colour
Warm white
- Total luminous flux
950 lm
- Recess diameter
165 mm
- Recess depth
120 mm
- Protection screen
Satinised
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
40°
80°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
125 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484136 EVN PC67101202 PC67101202 Recessed floor light LED (monochrome) 12 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484136 EVN PC67101202 PC67101202 Recessed floor light LED (monochrome) 12 W Stainless steel
Description
The lamp body of the sunken ground light is made of solid aluminum, the upper cover ring is made of V2A stainless steel and can be used for a variety of outdoor applications. The installation is done by means of the plastic mounting sleeve included in the delivery. Since the COB LED chip is permanently installed, there is no additional cost for bulbs. Likewise, there is no additional cost for a ballast, since the connection is made directly to the 230V supply line. In addition, there is a self-venting valve on the underside. The maximum overtravel speed is 20km/h. The glass cover is optionally available in clear (PC6710888), which increases the light yield to 1100lm.
This text is machine translated.
This text is machine translated.












