
Highlights & Details
LED sunken ground light, IP67
- Power= 24 W
- Total luminous flux= 1636 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
100 V AC
240 V AC
- Outside Ø
220 mm
- Bulb type
LED (monochrome)
- Rating per bulb
24 W
24 W
3000 K
- Colour
Warm white
1636 lm
- Total luminous flux
1636 lm
- Recess diameter
205 mm
- Recess depth
130 mm
- Protection screen
Textured
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Aluminium
n.rel.
- Radiation angle
20°
40°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
135 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484139 EVN PC67102402 PC67102402 Recessed floor light LED (monochrome) 24 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2484139 EVN PC67102402 PC67102402 Recessed floor light LED (monochrome) 24 W Stainless steel
Description
This text is machine translated.












