1/3
Recessed floor light
100 V AC
240 V AC
120 mm
LED (monochrome)
Bulb cannot be changed
6 W
6 W
3000 K
Warm white
420 lm
420 lm
100 mm
90 mm
Textured
I
IP67
Stainless steel
Aluminium
n.rel.
40°
80°
Yes
3000 K
3000 K
3000 - 3000 K
94 mm
No
yes
Datasheet 2484140 EVN PC67106002N PC67106002N Recessed floor light Bulb cannot be changed LED (monochrome) 6 W Stainless steel
User & Safety Instructions 2484140 EVN PC67106002N PC67106002N Recessed floor light Bulb cannot be changed LED (monochrome) 6 W Stainless steel