
Highlights & Details
Power-LED road light with swiveling head, IP54
- Power= 6 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
550 lm
- Total luminous flux
550 lm
- Light features
Swivelling
- Swivel range (max.)
160°
- Protection class
I
IK03
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 160 x 54 x 300 mm
n.rel.
- Light bulb included
Yes
- Width
54 mm
- Height
300 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484141 EVN PL54150302 PL54150302 LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484141 EVN PL54150302 PL54150302 LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite
Description
This text is machine translated.












