
Highlights & Details
Power-LED road light with swiveling head, IP54
- Power= 6 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
550 lm
- Total luminous flux
550 lm
- Light features
Swivelling
- Swivel range (max.)
160°
- Protection class
I
IK03
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 160 x 54 x 650 mm
n.rel.
- Light bulb included
Yes
- Width
54 mm
- Height
650 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484142 EVN PL54150602 PL54150602 LED outdoor free standing light LED (monochrome) 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484142 EVN PL54150602 PL54150602 LED outdoor free standing light LED (monochrome) 6 W Anthracite
Description
Solid bollard lamp with swiveling head, made of aluminum in die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more in and around the garden. The pivoting head section allows the lamp to be perfectly aligned with the object to be illuminated. The swivel angle is 160°. As the base of the lamp runs conical downwards, it has the following dimensions: LxB: 164x58mm. Supplied with floor anchor.
This text is machine translated.
This text is machine translated.












