
Highlights & Details
LED spot with ground spike, IP65
- Power= 10 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
240 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
- Outside Ø
62 mm
- Light features
Incl. ground spike
Ceiling mount option
- Swivel range (max.)
45°
- Factory colour
Anthracite
- Material
Aluminium
IP65
- Protection class
I
- Feed length
1.5 m
- Dim
(L x W x H) 115 x 76 x 115 mm
n.rel.
- Width
76 mm
- Height
115 mm
- Length
115 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484143 EVN PLC651002 PLC651002 LED garden spotlight LED (monochrome) LED 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484143 EVN PLC651002 PLC651002 LED garden spotlight LED (monochrome) LED 10 W Anthracite
Description
The lamp can be mounted either directly on the surface by means of the mounted bracket, or optionally with the provided ground spike in soft ground. At the radiator there is a 1.5m long connection cable with free wire ends. The swivel angle of the lamp is 45°. The ground spike has a length of 170mm.
This text is machine translated.
This text is machine translated.





