
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED garden spotlight
240 V
LED (monochrome)
15 W
15 W
3000 K
Warm white
250 mm
75 mm
Incl. ground spike
340°
100°
Anthracite
Aluminium
IP65
I
1.8 m
n.rel.
227 mm
118 mm
Yes
yes
Datasheet 2484144 EVN PLC65151502 PLC65151502 LED garden spotlight LED (monochrome) 15 W Anthracite
User & Safety Instructions 2484144 EVN PLC65151502 PLC65151502 LED garden spotlight LED (monochrome) 15 W Anthracite