
Highlights & Details
LED spot with ground spike, IP67
- Power= 9 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
9 W
9 W
3000 K
- Colour
Warm white
- Light features
Incl. ground spike
Ceiling mount option
- Swivel range (max.)
90°
- Factory colour
Anthracite
- Material
Aluminium
IP65
- Protection class
I
- Feed length
1.8 m
- Dim
(L x W x H) 81 x 81 x 117 mm
n.rel.
- Width
81 mm
- Height
117 mm
- Length
81 mm
- Depth
75 mm
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484145 EVN PLCQ65091502 PLCQ65091502 LED garden spotlight LED (monochrome) LED 9 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484145 EVN PLCQ65091502 PLCQ65091502 LED garden spotlight LED (monochrome) LED 9 W Anthracite
Description
The lamp can be mounted either directly on the surface by means of the mounted bracket, or optionally with the provided ground spike in soft ground. There is a 1.8m long connection cable with connection box at the radiator. The lamp can be swiveled +5°/-90°. The ground spike has a length of 215mm and the head has a depth of 75mm.
This text is machine translated.
This text is machine translated.





