
Highlights & Details
LED road lamp IP54
- Power= 7 W Total luminous flux= 443 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
100
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
443 lm
- Total luminous flux
443 lm
- Protection class
I
IK06
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 100 x 135 x 650 mm
n.rel.
- Light bulb included
Yes
- Width
135 mm
- Height
650 mm
- Length
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484172 EVN PLL65071502 PLL65071502 LED outdoor free standing light LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484172 EVN PLL65071502 PLL65071502 LED outdoor free standing light LED (monochrome) 7 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. Thanks to the design, the light does not create a blinding effect. The beam angle is 110°.
This text is machine translated.
This text is machine translated.












