• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLS541502 PLS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 1.6 W Anthra

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED solar road light, IP54

  • Power= 1.6 W Total luminous flux= 150 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Solar outdoor free standing light (+ motion detector)

Operating voltage

3.7 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.6 W

1.6 W

3000 K

Colour

Warm white

150 lm

Total luminous flux

150 lm

Adjustable on-time (min.)

8 s

Adjustable on-time (max.)

8 min

Light features

Incl. motion detector

Swivel range (max.)

180°

Protection class

III

IP54

IK06

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 151 x 80 x 600 mm

n.rel.

Light bulb included

Yes

Width

80 mm

Height

600 mm

Length

151 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484179 EVN PLS541502 PLS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 1.6 W Anthra

User & Safety Instructions

User & Safety Instructions 2484179 EVN PLS541502 PLS541502 Solar outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 1.6 W Anthra

Description

Solar road light with integrated twilight and motion sensor. The swiveling head has a swivel range of 180°. The lamp is perfect for lighting walkways, as a side lighting for terraces or beds and much more. Since no power connection is necessary, it can be easily moved at any time. Depending on the location, the lamp takes 5-6 hours until the battery is fully charged. When the battery is fully charged, an operating time of max. 12 hours is possible. Through the twilight and motion sensor, the lamp switches on only as soon as it falls below 20 Lux, whereby you can select between two operating modes. Operating mode A: After dark, the lamp lights up continuously with 15% of the total power, as soon as the sensor registers a movement, the lamp lights up at full power. Operating mode B: After dark, the light only lights up when the sensor detects movement. The respective light duration can be set from 8 seconds to 8 minutes. Battery type 18650 3.7V 2200mAh. The wall light (PAS541502) is suitable for the road light. The head has the dimensions LxWxH: 200x124x20mm.

This text is machine translated.