Power repeater for single-color and RGB LED lights The repeater can be connected to almost all LED dimmers and RGB or RGBW control can be connected to expand the relevant signals and therefore also operate larger lighting scenarios with just one control synchronously. Suitable for lamps with an operating voltage of 12, 24, 36 and 48V DC. The actual input voltage to be used depends on the required voltage of the lights connected. 1x input for 12-48V/DC, 5x input for the control cables (+,RGBW) and 5x output (RGBW and common plus pole). The screw terminals are suitable for cables from 0.5mm² - 2.5mm². Technical data: Ta: -20°C - 50°C, tc: 75°C, max. Output power per channel: 8A at 12-36V/DC, 2A at 48V/DC (96W at 12V/DC, 192W at 24V/DC, 288 W at 36V/DC and 96W at 48V/DC).
This text is machine translated.