• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN STR2024602827 LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Can be shortened
Colour
Warm white
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Can be shortened

Colour

Warm white

Use

Inside

Colour rendering index

89 Ra

Luminous flux (Φ) per unit

803 lm

Operating voltage

24 V

Connection

Soldering

Dim

(L x W x H) 5 m x 8 mm x 2 mm

Width

8 mm

Height

2 mm

Length

5 m

IP20

F (A - G)

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484283 EVN STR2024602827 LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white

User & Safety Instructions

User & Safety Instructions 2484283 EVN STR2024602827 LED strip EEC: F (A - G) open cable ends 24 V 5 m Warm white

Description

Short-cut and flexible LED strip for a variety of applications, such as direct or indirect room lighting, decorative and effective for living room, bedroom, hallway, kitchen and much more. There are almost no limits to the application possibilities. Important: To avoid overheating of the strip, it must only be installed on thermally conductive surfaces, preferably in aluminum profiles. The light yield is max. 803lm per meter.

This text is machine translated.