• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN W65101602 W65101602 LED wall light 10 W LED (monochrome) Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power-LED wall mount lamp, IP65

  • Power= 10 W
  • Total luminous flux= 400 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

100 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

10 W

Protection class

I

IK06

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x H) 60 mm x 105 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

400 lm

400 lm

Height

105 mm

Length

170 mm

Depth

95 mm

(Ø)

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484313 EVN W65101602 W65101602 LED wall light 10 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2484313 EVN W65101602 W65101602 LED wall light 10 W LED (monochrome) Anthracite

Description

The 2-flame LED wall light is completely made of aluminum in the die-cast process. Thanks to the given protection class, it can be used both indoors and outdoors. Thus, not only house facades can be skillfully set in scene, but also stairwells or stairways can be perfectly illuminated and of course much more. The total light output of the lamp is 800 lumen. Socket size: HXD: 41x95mm. The housing color is similar to RAL7016.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.