1/3
LED wall light
100 V
240 V
1
LED (monochrome)
Built-in LED
10 W
20 W
I
IK06
IP65
Anthracite
Aluminium
(Ø x H) 76 mm x 120 mm
n.rel.
Warm white
Yes
3000 K
1000 lm
500 lm
120 mm
200 mm
95 mm
76 mm
not relevant
Datasheet 2484314 EVN W65201602 W65201602 LED wall light Built-in LED 20 W LED (monochrome) Anthracite
User & Safety Instructions 2484314 EVN W65201602 W65201602 LED wall light Built-in LED 20 W LED (monochrome) Anthracite
The necessary accessories are required to use the article as described.