• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN W800102 W800102 LED recessed wall light LED (monochrome) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN Light technology LED Wall build-in lamp W800102

  • Total luminous flux= 35 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Material of the housing: Glass
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Cover material: Glass opal
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 500 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Light emission: Direct
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Max. System power 1.5 W
  • Light output 24 lm/W
  • Rated light current according to IEC 62722-2-1: 35 lm
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 90-100
  • Constant luminous flux regulation: No.
  • Height/depth 50 mm
  • Outer diameter: 78 mm
  • Installation height/depth 42 mm
  • Installation diameter 60 mm
  • Type of wiring: Suitable for through-wiring
  • Number of poles: 3
  • Connection type: Plug-in terminal
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED recessed wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Protection class

I

IP20

Factory colour

White

Material

Glass

Dim

(Ø x H) 78 mm x 50.00 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

35 lm

Height

50.00 mm

(Ø)

78 mm

Rated luminous flux

35 lm

Colour rendering index

90-100

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Recess depth

42 mm

Nominal voltage

230 V

Recess diameter

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3152088 EVN W800102 W800102 LED recessed wall light LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3152088 EVN W800102 W800102 LED recessed wall light LED (monochrome) White

Description

The LED recessed wall light is designed in such a way that it can be mounted either directly on the wall with two screws, or alternatively in switch boxes. The screws are covered by the magnetically removable frame. The design and power make this lamp perfect for orientation. Thanks to the MM mark, the lamp can also be used in furniture construction. The mains adapter is already installed at the rear of the lamp.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.