
Highlights & Details
EVN Light technology LED Wall installation light W840902
- Power= 1.5 W
- Total luminous flux= 35 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: No.
- Suitable for panel mounting: Yes
- Suitable for mounting on a panel: No.
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Material of the housing: Glass
- Surface protection housing: Powder-coated
- Black enclosure
- Cover material: Glass opal
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 500 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimming function: Yes
- Light emission: Direct
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency light: No.
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- With air vents: No.
- Max. System power 1.5 W
- Light output 24 lm/W
- Rated light current according to IEC 62722-2-1: 35 lm
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 90-100
- Constant luminous flux regulation: No.
- Width 78 mm
- Height/depth 50 mm
- Length: 78 mm
- Installation height/depth 42 mm
- Installation diameter 60 mm
- Type of wiring: Suitable for through-wiring
- Number of poles: 3
- Connection type: Plug-in terminal
- Adjustable color temperature: No.
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED recessed wall light
- Operating voltage
230 V
- Operating current
500 mA
- Bulb type
LED (monochrome)
Built-in LED
1.5 W
- Light features
Incl. ballast
- Protection class
I
IP20
- Factory colour
Black
- Material
Glass
- Dim
(Ø x H) 60 mm x 50.00 mm
n.rel.
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
35 lm
35 lm
- Width
78.00 mm
- Height
50.00 mm
- Length
78.00 mm
- Depth
50 mm
- (Ø)
60 mm
- Rated luminous flux
35 lm
- Colour rendering index
90-100
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Recess depth
42 mm
- Nominal voltage
230 V
- Recess diameter
60 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3152087 EVN W840902 W840902 LED recessed wall light Built-in LED 1.5 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3152087 EVN W840902 W840902 LED recessed wall light Built-in LED 1.5 W LED (monochrome) Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



