• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN WA54181502 WA54181502 LED outdoor wall light LED (monochrome) 18 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall light, adjustable light emission, IP54

  • Power= 18 W Total luminous flux= 287.5 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

200 V

240 V

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

3000 K

Colour

Warm white

287.5 lm

Total luminous flux

287.5 lm

Light features

Adjustable light emission

Protection class

I

IK06

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 100 x 242 x 98 mm

n.rel.

Light bulb included

Yes

Width

242 mm

Height

98 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484317 EVN WA54181502 WA54181502 LED outdoor wall light LED (monochrome) 18 W Anthracite

User & Safety Instructions

User & Safety Instructions 2484317 EVN WA54181502 WA54181502 LED outdoor wall light LED (monochrome) 18 W Anthracite

Description

The LED wall light made of solid aluminum is suitable for a variety of indoor and outdoor applications. Thanks to the protection class, the lamp can also be used in damp rooms. Due to the extraordinary design, the lamp becomes an eye-catcher in every room. The beam angle of the upward and downward directed light emission is influenced by the lateral alurereflectors. Since the reflectors can be adjusted separately in the upper and lower areas, the resulting light effect can be individually designed. The total output of the lamp is 1150 lumens.

This text is machine translated.