1/3
LED wall light
200 V
240 V
1
LED (monochrome)
Built-in LED
10 W
10 W
Indirect light emission
I
IK08
IP65
Anthracite
Aluminium
(L x W x H) 115 x 250 x 40 mm
n.rel.
Warm white
Yes
3000 K
350 lm
350 lm
250 mm
40 mm
115 mm
not relevant
Datasheet 2484318 EVN WAE65101602 WAE65101602 LED wall light Built-in LED 10 W LED (monochrome) Anthracite
User & Safety Instructions 2484318 EVN WAE65101602 WAE65101602 LED wall light Built-in LED 10 W LED (monochrome) Anthracite
The necessary accessories are required to use the article as described.