
Highlights & Details
LED wall mounted lamp, IP20
- Power= 18 W
- Total luminous flux= 1600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
110 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
18 W
18 W
- Light features
Ceiling mount option
- Protection class
I
IK05
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 350 x 350 x 45 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1600 lm
1600 lm
- Width
350 mm
- Height
45 mm
- Length
350 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484319 EVN WAQ20181402 WAQ20181402 LED wall light LED 18 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2484319 EVN WAQ20181402 WAQ20181402 LED wall light LED 18 W LED (monochrome) Silver
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













