
Highlights & Details
LED wall mounted lamp, IP20
- Power= 18 W
- Total luminous flux= 1800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wall light
- Operating voltage
110 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18 W
18 W
- Light features
Ceiling mount option
- Protection class
I
IK05
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 350 x 350 x 45 mm
n.rel.
- Type
Circular
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
1800 lm
1800 lm
- Width
350 mm
- Height
45 mm
- Length
350 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484320 EVN WAQ20181440 WAQ20181440 LED wall light Built-in LED 18 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2484320 EVN WAQ20181440 WAQ20181440 LED wall light Built-in LED 18 W LED (monochrome) Silver
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













