• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN WAQ54091502 WAQ54091502 LED outdoor wall light LED (monochrome) Built-in LED 9 W Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED WALL LAMP (IP54)

  • Power= 9 W Total luminous flux= 620 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

100 V

240 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white

620 lm

Total luminous flux

620 lm

Light features

Ceiling mount option

Protection class

I

IK08

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 152 x 152 x 90 mm

n.rel.

Light bulb included

Yes

Width

152 mm

Height

90 mm

Length

152 mm

Radiation angle

80°

UKCA

not relevant

Description

The housing of the LED wall light is made of aluminum in the die-cast process and is provided with a large opal plastic cover. Thanks to the given protection class, it can be used both indoors and outdoors. Due to the high light yield of the lamp, it can also be used without any problem for lighting requirements with higher power.

This text is machine translated.