
Highlights & Details
LED wall mounted lamp, IP65
- Power= 5 W
- Total luminous flux= 150 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
200 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
- Light features
Indirect light emission
- Protection class
I
IK08
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 115 mm x 40 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
150 lm
150 lm
- Height
40 mm
- (Ø)
115 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484328 EVN WAR65051602 WAR65051602 LED wall light 5 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2484328 EVN WAR65051602 WAR65051602 LED wall light 5 W LED (monochrome) Anthracite
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













