
Highlights & Details
Solar LED wall light, IP54
- Power= 1 W Total luminous flux= 96 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Type
Planar
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1 W
1 W
3000 K
- Colour
Warm white
96 lm
- Total luminous flux
96 lm
- Adjustable on-time (max.)
30 s
- Light features
Incl. motion detector
- Protection class
III
IP54
IK06
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 190 x 113 x 53 mm
n.rel.
- Light bulb included
Yes
- Width
113 mm
- Height
53 mm
- Length
190 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484334 EVN WAS541502 WAS541502 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484334 EVN WAS541502 WAS541502 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1 W Anthracite
Description
This text is machine translated.


