
Highlights & Details
LED wall mounted lamp, IP65
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
200 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Swivelling
- Swivel range (max.)
190°
- Protection class
I
IK06
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 107 x 204 x 80 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1000 lm
1000 lm
- Width
204 mm
- Height
80 mm
- Length
107 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484337 EVN WAV65101602 WAV65101602 LED wall light 10 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2484337 EVN WAV65101602 WAV65101602 LED wall light 10 W LED (monochrome) Anthracite
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













