
Highlights & Details
LED recessed wall light, IP65
- Power= 5 W Total luminous flux= 150 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
150 lm
- Total luminous flux
150 lm
3000 K
- Colour
Warm white
- Protection screen
Satinised
- Radiation angle
40°
80°
- Light features
Recess mount option
- Recess diameter
128 mm
- Recess depth
75 mm
- Outside Ø
136 mm
IK08
IP65
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
50 mm
- Rated luminous flux
150 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484340 EVN WER65051602 WER65051602 LED recessed wall light LED (monochrome) Built-in LED 5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484340 EVN WER65051602 WER65051602 LED recessed wall light LED (monochrome) Built-in LED 5 W Anthracite
Description
This text is machine translated.












