User & Safety Instructions 3022433 EVN WFGW12 1 pc(s)
Description
With the WiFi wireless gateway, the wireless controllers EFD1224x5A and EFDP23400 can also be controlled via WLAN with a smartphone or tablet. The gateway can either be controlled directly via WLAN or integrated into the home network. The connection is either via a network cable directly at the router or via WLAN. This allows the gateway to be controlled via a smartphone or tablet PC using the corresponding APP which then sends the corresponding wireless signal on to the actual LED controller. Any number of LED controllers can be controlled by a gateway as long as they are wireless. The range of the radio signal is max. 30 m but can vary depending on the structural conditions. Up to eight gateways can be operated in a single network. Along with the wall plug transformer, a 2 m long network cable is included in the delivery. Technical data: Ta: -20°C - 50°C, tc: 75°C.
This text is machine translated.
Description
With the WiFi wireless gateway, the wireless controllers EFD1224x5A and EFDP23400 can also be controlled via WLAN with a smartphone or tablet. The gateway can either be controlled directly via WLAN or integrated into the home network. The connection is either via a network cable directly at the router or via WLAN. This allows the gateway to be controlled via a smartphone or tablet PC using the corresponding APP which then sends the corresponding wireless signal on to the actual LED controller. Any number of LED controllers can be controlled by a gateway as long as they are wireless. The range of the radio signal is max. 30 m but can vary depending on the structural conditions. Up to eight gateways can be operated in a single network. Along with the wall plug transformer, a 2 m long network cable is included in the delivery. Technical data: Ta: -20°C - 50°C, tc: 75°C.