• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN WL54021502 WL54021502 LED outdoor wall light LED (monochrome) 4.5 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall light, IP54

  • Power= 4.5 W Total luminous flux= 310 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

4.5 W

3000 K

Colour

Warm white

310 lm

Total luminous flux

310 lm

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 209 x 84 x 210 mm

n.rel.

Light bulb included

Yes

Width

84 mm

Height

210 mm

Length

209 mm

Radiation angle

80°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484341 EVN WL54021502 WL54021502 LED outdoor wall light LED (monochrome) 4.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2484341 EVN WL54021502 WL54021502 LED outdoor wall light LED (monochrome) 4.5 W Anthracite

Description

The LED wall light was made of aluminum in the die-cast process and is suitable for various applications in indoor and outdoor areas. Thanks to the protection class, the lamp can also be used in damp rooms. The ballast is integrated in the lamp. The road lights (WL54061502 and WL54101502) are also suitable for the wall light.

This text is machine translated.