
Highlights & Details
Stainless steel bollard lamp, IP54
- Power= 4.5 W Total luminous flux= 310 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
4.5 W
4.5 W
3000 K
- Colour
Warm white
310 lm
- Total luminous flux
310 lm
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 120 x 190 x 600 mm
n.rel.
- Light bulb included
Yes
- Width
190 mm
- Height
600 mm
- Length
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484343 EVN WL54061502 WL54061502 LED outdoor free standing light LED (monochrome) 4.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484343 EVN WL54061502 WL54061502 LED outdoor free standing light LED (monochrome) 4.5 W Anthracite
Description
The road light was made of aluminum in the die-cast process. The lamp is perfectly suitable for lighting walkways, praying and much more. The light does not create a blinding effect due to the angled lamp head. Suitable for the bollard lamp, there are also wall lights (WL54021502 and WL54021502S).
This text is machine translated.
This text is machine translated.





