
1/3
LED outdoor wall light
100 V
240 V
LED (monochrome)
10 W
10 W
3000 K
Warm white
600 lm
600 lm
Swivelling
90°
I
IP54
Anthracite
Aluminium
(L x W x H) 118 x 120 x 130 mm
n.rel.
Yes
120 mm
130 mm
118 mm
80°
not relevant
Datasheet 2484345 EVN WL54151002 WL54151002 LED outdoor wall light LED (monochrome) 10 W Anthracite
User & Safety Instructions 2484345 EVN WL54151002 WL54151002 LED outdoor wall light LED (monochrome) 10 W Anthracite