
Highlights & Details
LED wall light, swiveling, IP54
- Power= 10 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
100 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- Adjustable on-time (min.)
7 s
- Adjustable on-time (max.)
6 min
- Light features
Swivelling
- Swivel range (max.)
90°
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 118 x 120 x 130 mm
n.rel.
- Light bulb included
Yes
- Width
120 mm
- Height
130 mm
- Length
118 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484346 EVN WL54151002S WL54151002S LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484346 EVN WL54151002S WL54151002S LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Anthracite
Description
This text is machine translated.












