
Highlights & Details
LED road lamp IP54
- Power= 7 W Total luminous flux= 159 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
200
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
159 lm
- Total luminous flux
159 lm
- Protection class
I
IK05
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 70 x 120 x 655 mm
n.rel.
- Light bulb included
Yes
- Width
120 mm
- Height
655 mm
- Length
70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484347 EVN WL65071502 WL65071502 LED outdoor free standing light LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484347 EVN WL65071502 WL65071502 LED outdoor free standing light LED (monochrome) 7 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. As the light emission hits the angled reflector, there is no blinding effect with the lamp.
This text is machine translated.
This text is machine translated.












