
Highlights & Details
LED wall mounted lamp, IP65
- Power= 8 W
- Total luminous flux= 500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
200 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
- Protection class
I
IK08
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 82 x 223 x 80 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
500 lm
500 lm
- Width
223 mm
- Height
80 mm
- Length
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484348 EVN WLA65101602 WLA65101602 LED wall light 8 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2484348 EVN WLA65101602 WLA65101602 LED wall light 8 W LED (monochrome) Anthracite
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













