
Highlights & Details
LED road lamp IP54
- Power= 6 W Total luminous flux= 218 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
200
240 V
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
218 lm
- Total luminous flux
218 lm
- Protection class
I
IK05
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 120 x 40 x 350 mm
n.rel.
- Light bulb included
Yes
- Width
40 mm
- Height
350 mm
- Length
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484352 EVN WLF35061502 WLF35061502 LED outdoor free standing light LED (monochrome) w/o 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2484352 EVN WLF35061502 WLF35061502 LED outdoor free standing light LED (monochrome) w/o 6 W Anthracite
Description
Solid web lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more. As the light emission hits the angled reflector, there is no blinding effect with the lamp. The delivery includes floor anchor.
This text is machine translated.
This text is machine translated.












